Sealey CSSET4O Slotted Deburring Countersink Drill Bit Set 4pc 90°

MPN
CSSET4O
Brand
Sealey
EAN-13
5054511825282
Order Code
94-3804
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chip removal through the slot prevents excess waste from clogging the workpiece. Ideal for burr, chatter-free deburring and countersinking. More efficient than a standard countersink. Compatible with wood and light metals. Supplied in a metal storage case.
  • Chip removal through the slot prevents excess waste from clogging the workpiece.
  • Ideal for burr and chatter-free deburring and countersinking.
  • More efficient than a standard countersink.
  • Compatible with wood and light metals.
  • Supplied in a metal storage case.
  • Contents: Ø2-5, 5-10, 10-15, 15-20mm.
  • Model No. CSSET4O
Type Countersink
Diameter Assorted
Number of Flutes 0
Contents Ø2-5, 5-10, 10-15, 15-20mm
Length Assorted
Nett Weight 0.198kg

Reviews

Be the first to submit a review

Trustpilot