Sealey CRM151 Cable Reel System Retractable 15m 1 x 230V Socket

Order Code:

89-6877

Brand: Sealey MPN: CRM151 EAN-13: 5051747480421

Discontinued


Durable composite housing operated by simple pull and release action. Features integral manual thermal trip switch to prevent overload and LED power indicator. Supplied with single socket outlet.

Model NoCRM151
Cable Section:3 x 1mm²
Cable Type:PVC
Capacity Unwound:1400W
Capacity Wound:1000W
Length:15m
Nett Weight:1.11Kg
Sockets:1
Supply:230V
Thermal Trip:Yes

Type Retractable
Socket Type UK
Cable Length 15m
Colour Black
Current Rating 13A
Number of Sockets 1

Trustpilot