Sealey CRM15 Cable Reel System Retractable 15m 2 x 230V Socket

MPN
CRM15
Brand
Sealey
EAN-13
5054630477522
Order Code
89-1636
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double socket outlet with individual LED power indicators and rocker on/off switches. Features integral manual thermal trip switch to prevent overload. Built-in bracket rotates 180° and can be used to mount to a wall or ceiling. Retracting cable reel operated by simple pull and release action. Hard-wearing composite case prevents damage to the cable and eliminates potential trip hazards.
  • Double socket outlet with individual LED power indicators and rocker on/off switches.
  • Features integral manual thermal trip switch to prevent overload.
  • Built-in bracket rotates 180° and can be used to mount to a wall or ceiling.
  • Retracting cable reel operated by simple pull and release action.
  • Hard-wearing composite case prevents damage to the cable and eliminates potential trip hazards.
  • Capacity Unwound/Wound: 3200W/1000W.
  • Model No. CRM15
Type Retractable
Socket Type 2
Cable Length 15m
Cable Section 3 x 1.5mm²
Cable Type PVC
Capacity Unwound 3200W
Capacity Wound 1000W
Colour Black
Current Rating 13A
Length 15m
Nett Weight 4.7kg
Number of Sockets 2
Sockets 2
Supply 230
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot