Sealey CRF15 Copper/Rawhide Faced Hammer 1.5lb Hickory Shaft

MPN
CRF15
Brand
Sealey
EAN-13
5024209286749
Order Code
89-1633
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Malleable iron head fitted with one face of pure electrolytic copper and one face of compressed buffalo hide. Replacement faces available.
  • Malleable iron head fitted with one pure electrolytic copper face and one compressed buffalo hide face.
  • Hickory shaft.
  • Replacement faces available.
  • Lifetime guarantee*.
  • Model No. CRF15
Type Soft Face Hammer
Weight 680g
Handle Material Hickory
Head Material Copper, rawhide
Lifetime Warranty Yes
Weight (Head) 680g(1.5lb)

Reviews

Be the first to submit a review

Trustpilot