Sealey CPK05 Ø180mm Pro Polishing & Compounding Kit 1100W/230V

MPN
CPK05
Brand
Sealey
EAN-13
5054511762242
Order Code
94-0185
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £184.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Powerful 1100W motor enclosed in a lightweight housing. Maintains high torque levels at low speeds, ideal for polishing. Variable speed control from 600-3000rpm. Spindle lock for fast and easy pad/foam head changes. Supplied with side handle, backing pad and polishing bonnet. Fitted with 3m mains cable.
  • Package includes:
  • Model No. - Description
  • ER1700P - Ø180mm Lightweight Polisher 1100W
  • SCS700 - Fine Cutting Compound 500ml
  • SCS701 - Medium Cutting Compound 500ml
  • SCS702 - Super Polymer Polish 500ml
  • PTC/150VA/M14 - Ø148mm DA Backing Pad for Hook-and-Loop Discs M14 x 2mm
  • PTCCHV150B - Ø150 x 50mm Hook-and-Loop Buffing & Polishing Foam Head Blue/Medium
  • PTCCHV150W - Ø150 x 50mm Hook-and-Loop Buffing & Polishing Foam Head White/Dense
  • PTCCHV150R - Ø150 x 50mm Hook-and-Loop Buffing & Polishing Foam Head Red/Ultra-Soft
  • CC77 - 2-in-1 Shaggy Microfibre Mitt
  • Model No. CPK05
Cable Length 3m
Free Speed 600-3000rpm
Motor Power 1100W
Pad Size Ø180mm
Supply 230V
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot