Sealey CPH04 Cross Pein Pin Hammer 4oz

MPN
CPH04
Brand
Sealey
EAN-13
5024209130141
Order Code
89-1622
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged carbon steel head. Induction-hardened and tempered with polished face and cheek. Fitted with straight-grain hickory shaft. Manufactured in accordance with BS 876.
  • Drop-forged carbon steel head.
  • Induction-hardened and tempered with polished face and cheek.
  • Fitted with straight-grain hickory shaft.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. CPH04
Type Cross Pein Hammers
Weight 110g(4oz)
Handle Material Hickory
Head Material Carbon steel
Face type Polished
Lifetime Warranty Yes
Weight (Head) 110g(4oz)

Reviews

Be the first to submit a review

Trustpilot