Sealey CP4VSD Cordless Screwdriver with Bit Set 4V 25pc

MPN
CP4VSD
Brand
Sealey
EAN-13
5054630284069
Order Code
94-5799
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Small and compact rechargeable 4V screwdriver. Torques screws to a maximum of 5Nm and also allows screws to be further tightened with manual torque up to 10Nm. Supplied in a compact storage case with 25pc bit set, extension bit holder and USB charging cable. Built in LED illuminates work piece upon operation. Also features LED battery level indicator.
  • Powered by a 4V 2Ah lithium-ion battery.
  • Select direction and simply apply small pressure to operate. Alternatively press operation switch.
  • Straight pen shaped design.
  • 1/4"" Magnetic bit holder for easy changing.
  • Integral LED light illuminates upon operation.
  • LED battery level indicator.
  • Rubber grips add comfort and grip.
  • Supplied in a compact storage case with 25-piece bit set, extension bit holder and USB charging cable.
  • 5Nm of automated torque in both directions.
  • Hand tighten up to 10Nm.
  • Model No. CP4VSD
Battery 4V 2Ah Lithium-ion
Charging Time 90 minutes
Contents Screwdriver Bits; Slotted - 3, 4, 5, 6mm, Phillips - 1, 2, 3, Pozi - 1, 2, 3, TRX-Star* - T10, T15, T20, T25, T30, Hex - 2, 3, 4, 5, 6mm, 50mm Screwdriver Bits; Slotted - 3, 5mm, Phillips - 1, 2, TRX-Star* - T20, Magnetic Bit Holder
Maximum Torque 5Nm automatic, 10Nm manual
Nett Weight 0.582kg
No-Load Speed 0-260rpm

Reviews

Be the first to submit a review

Trustpilot