Sealey CP20VWDVKIT1 SV20 Series 10L Cordless Wet & Dry Vacuum Kit 20V 4Ah

MPN
CP20VWDVKIT1
Brand
Sealey
EAN-13
5054630264481
Order Code
94-5783
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £105.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

10L Handheld Vacuum capable of picking up fine dust, plasterboard dust, sawdust, debris, liquids and more. Lightweight, portable and cordless making it very convenient for use in the home, workshop or car, especially where mains power is not accessible. Lightweight tank features quick release clips for ease of emptying. Other features include on board accessory storage; separate battery housing and built-in blow function, which can be used for many applications. Supplied with brush head attachments (x2), 2m extendable hose, hose storage clips (x4), HEPA filter, dust and foam filters. Supplied with a mains charger and 4Ah battery.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VWDV - SV20 Series 10L Cordless Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VWDVKIT1
Airflow 37.8m/hr
Battery CP20VBP4 - 4Ah battery supplied
Drum Size 10L
Filter Type Hepa
Maximum Vacuum Pressure 10kPa
Motor Power 150W
Nett Weight 4.71kg
Supply 20v

Reviews

Be the first to submit a review

Trustpilot