Sealey CP20VWDV SV20 Series 10L Cordless Wet & Dry Vacuum Cleaner 20V Body Only

MPN
CP20VWDV
Brand
Sealey
EAN-13
5054630234507
Order Code
94-5781
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

10L Handheld vacuum capable of picking up fine dust, plasterboard dust, sawdust, debris, liquids and more. Lightweight, portable and cordless making it convenient for use in the home, workshop or car, especially where mains power is not accessible. Lightweight tank features quick release clips for ease of emptying. Other features include onboard accessory storage; separate battery housing and built-in blow function, which can be used for many applications. Supplied with brush head attachments (x2), 2m extendable hose, hose storage clips (x4), HEPA filter, dust and foam filters. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 10L Handheld vacuum capable of picking up fine dust, plasterboard dust, sawdust, debris, liquids and more.
  • Lightweight, portable and cordless making it convenient for use in the home, workshop or car, especially where mains power is not accessible.
  • Lightweight tank features quick release clips for ease of emptying.
  • Other features include onboard accessory storage, separate battery housing and built-in blow function, which can be used for many applications.
  • Supplied with brush head attachments (x2), 2m extendable hose, hose storage clips (x4), HEPA filter, dust and foam filters.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VWDV
Nett Weight 3.46kg

Reviews

Be the first to submit a review

Trustpilot