Sealey CP20VSDSKIT Cordless Rotary Hammer Drill Kit 20V SDS Plus - 2 Batteries

MPN
CP20VSDSKIT
Brand
Sealey
EAN-13
5054511926613
Order Code
94-3796
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Powerful, lightweight cordless rotary hammer drill. Durable composite housing with soft grip for added comfort. SDS Plus chuck. Two drilling functions, rotary and rotary with hammer. Built-in LED worklight. Forward, reverse and trigger lock. Variable speed trigger for controlled operation.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VSDS - SV20 Series SDS Plus Cordless Rotary Hammer Drill 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VSDSKIT
Type Hammer drill
Battery 20V 2Ah Lithium-ion
Chuck Size SDS Plus
Impact Rate 0-5000bpm
No-Load Speed 900rpm

Reviews

Be the first to submit a review

Trustpilot