Sealey CP20VRWKIT Cordless Ratchet Wrench 3/8"Sq Drive Kit 20V SV20 - 2 Batt

MPN
CP20VRWKIT
Brand
Sealey
EAN-13
5054630113390
Order Code
94-4698
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Cordless Rachet Wrench kit - 2 Batteries. Durable composite housing and soft grip for added comfort. Variable speed trigger for easy control. Forward and reverse rotation and trigger-lock. Fitted with electronic brake. Built-in LED work light for low visibility areas. Supplied with 2 x 4Ah batteries, mains charger and storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless Rachet Wrench kit - 2 Batteries.
  • Durable composite housing and soft grip for added comfort.
  • Variable speed trigger for easy control.
  • Forward and reverse rotation and trigger-lock.
  • Fitted with electronic brake.
  • Built-in LED worklight for low visibility areas. Package includes:
  • Model No. - Description
  • CP20VRW - SV20 Series 3/8""Sq Drive Ratchet Wrench 60Nm 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VRWKIT
Battery CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery (included)
Consumable Parts CP20VMC - Mains Charger (Included)
Noise Power/Pressure 100/89 dB(A)
Vibration/Uncertainty 7.972/1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot