Sealey CP20VRSKIT1 Cordless Reciprocating Saw Kit 20V 2Ah SV20 Series

MPN
CP20VRSKIT1
Brand
Sealey
EAN-13
5054630000652
Order Code
94-4693
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless reciprocating saw suitable for cutting wood, board and soft metals. Durable composite housing with soft grip for added comfort. Built-in quick blade change system. Variable speed control trigger switch. Supplied with wood (6tpi) and metal (18tpi) cutting blades. 2-Stage operation switch for added safety. Supplied with mains charger, 2Ah battery and a canvas storage bag.
    Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VRS - SV20 Series Cordless Reciprocating Saw 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage bag.
  • Model No. CP20VRSKIT1
Noise Power/Pressure 92/82dB(A)
Vibration/Uncertainty 19.7/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot