Sealey CP20VRPKIT2 Cordless Rotary Polisher Kit 20V SV20 Series Ø150mm - 2 Batt

MPN
CP20VRPKIT2
Brand
Sealey
EAN-13
5054630016103
Order Code
94-4690
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The SV20 Series offers quality, stylish, lightweight tools designed with composite housing and a soft grip, making them comfortable and easy to use. Highly suited to heavy-duty tasks, these tools deliver powerful outputs without compromising on operating time. With a choice of lithium batteries ranging from 2Ah to 6Ah, costs are kept down whilst performance remains high.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Digital display and variable speed control from 500-3000rpm.
  • Features a slide-button on/off switch allowing for a smooth comfortable main handle grip.
  • Spindle lock for fast and easy pad changes.
  • Double injection composite housing with rubber grip for added comfort.
  • Supplied with Ø150mm backing pad and side handle.
  • Package includes:
  • Model No. - Description
  • CP20VRP - SV20 Series 150mm Cordless Rotary Polisher 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VRPKIT2
Nett Weight 3.46kg
Noise Power/Pressure 85/74dB(A)
Vibration/Uncertainty 8.27/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot