Sealey CP20VPIWKIT1 Brushless Impact Wrench Kit 1/2"Sq Drive 20V 4Ah SV20 700Nm

MPN
CP20VPIWKIT1
Brand
Sealey
EAN-13
5054630000645
Order Code
94-4683
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact wrench. Durable double injection composite housing with soft grip. Produces torque of up to 700Nm. Brushless motor for improved performance and less maintenance. Variable speed trigger switch for easy control. Forward, reverse and trigger lock. Fitted with electronic brake. Supplied with mains charger, 4Ah battery and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VPIW - SV20 Series 1/2""Sq Drive Brushless Cordless Impact Wrench 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VPIWKIT1
Breakaway Torque 700Nm(516lb.ft)
Fastening Torque 565Nm(417lb.ft)
Noise Power/Pressure 94/105dB(A)
Vibration/Uncertainty 29.89/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot