Sealey CP20VPIWKIT Brushless Impact Wrench Kit 1/2"Sq Drive 700Nm 20V - 2 Batts

MPN
CP20VPIWKIT
Brand
Sealey
EAN-13
5054511913040
Order Code
94-3794
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £212.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact wrench. Durable double injection composite housing with soft grip for added comfort. Produces torque of up to 700Nm. Brushless motor, which gives an improved performance and requires less maintenance. Variable speed trigger switch for easy control. Forward, reverse and trigger lock. Fitted with electronic brake. Supplied with mains charger, two 4Ah batteries and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VPIW - SV20 Series 1/2""Sq Drive Brushless Cordless Impact Wrench 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VPIWKIT
Type Impact wrench

Reviews

Be the first to submit a review

Trustpilot