Sealey CP20VOP Cordless Orbital Polisher Ø125mm 20V Lithium-ion - Body Only

MPN
CP20VOP
Brand
Sealey
EAN-13
5054511879728
Order Code
94-3792
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Digital display and variable speed control from 2100-5000rpm. 15mm Orbit for greater polishing efficiency. Features a slide-button on/off switch allowing for a smooth comfortable main handle grip. Spindle lock for fast and easy pad changes. Double injection composite housing with rubber grip for added comfort. Requires compatible 20V battery and mains charger, sold separately. Supplied with Ø125mm backing pad.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Digital display and variable speed control from 2100-5000rpm.
  • 15mm Orbit for greater polishing efficiency.
  • Features a slide-button on/off switch allowing for a smooth comfortable main handle grip.
  • Spindle lock for fast and easy pad changes.
  • Double injection composite housing with rubber grip for added comfort.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Supplied with Ø125mm backing pad.
  • 3 Year guarantee*.
  • Model No. CP20VOP
Type Polisher
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Nett Weight 1.82kg
Noise Power/Pressure 86/75dB(A)
No-Load Speed 2100-5000rpm
Pad Size Ø125mm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 4.56/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot