Sealey CP20VNGKIT1 Cordless Nail/Staple Gun 18G 20V 2Ah Lithium-ion

MPN
CP20VNGKIT1
Brand
Sealey
EAN-13
5054511937312
Order Code
94-3791
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £140.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, compact cordless nail/staple gun can drive up to 50mm 18G nails or 40mm 18G staples into wood. Adjustable drive depth wheel for accurate results. Selectable single or contact firing allows use for different applications. Robust composite housing incorporates two LED lights. Quick and easy nail or staple loading system with low level indicator. Safety trigger device prevents accidental firing. Supplied with mains charger, 2Ah battery and canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VNG - SV20 Series Cordless Nail/Staple Gun 18G 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VNGKIT1
Type Staple/Nail gun
Noise Power/Pressure 91/80dB(A)
Vibration/Uncertainty 1.39/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot