Sealey CP20VMTKIT1 Cordless Oscillating Multi-Tool Kit 20V 2Ah SV20 Series

MPN
CP20VMTKIT1
Brand
Sealey
EAN-13
5054630000638
Order Code
94-4678
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Durable composite housing with soft grip for added comfort. One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Built-in LED worklight. Quick blade change system. Includes sanding paper, backing pad, plunge saw blade, segment saw blade and scraper. 6-Speed settings. Supplied with mains charger, 2Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No - Description
  • CP20VMT - SV20 Series Oscillating Multi-Tool 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VMTKIT1
Accessories Sanding Pads, Backing Pad, Scraper, Segment Saw Blade, Plunge Saw Blade
Battery 20V 2Ah Li-ion
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Noise Power/Pressure 108/97dB(A)
No-Load Speed 5000-20000rpm
Replacement Parts CP20VMC - Mains Charger
Vibration/Uncertainty 15.258/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot