Sealey CP20VMTKIT Cordless Oscillating Multi-Tool Kit 20V - 2 Batteries

MPN
CP20VMTKIT
Brand
Sealey
EAN-13
5054511696509
Order Code
94-0173
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Durable composite housing with soft grip for added comfort. One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Built-in LED worklight. Quick blade change system. Includes sanding paper, backing pad, plunge saw blade, segment saw blade and scraper. 6-Speed settings. Supplied with mains charger, 2Ah battery, 4Ah battery and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VMT - SV20 Series Oscillating Multi-Tool 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VMTKIT

Reviews

Be the first to submit a review

Trustpilot