Sealey CP20VJSKIT Cordless Jigsaw Kit 20V - 2 Batteries

MPN
CP20VJSKIT
Brand
Sealey
EAN-13
5054511926620
Order Code
94-3787
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful and lightweight, suitable for cutting wood, board, plastic and steel. Comfortable composite housing, soft grip for added comfort. Toolless blade change system. Variable speed control trigger switch 0-2400spm. Features dust blow, extraction function and parallel guide. Built-in LED worklight. Four pendulum settings. 2-Stage operation switch for added safety. Supplied with hex key and wood cutting blade.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VJS - SV20 Series Cordless Jigsaw 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VJSKIT
Type Jigsaw

Reviews

Be the first to submit a review

Trustpilot