Sealey CP20VJS Cordless Jigsaw 20V - Body Only

MPN
CP20VJS
Brand
Sealey
EAN-13
5054511266566
Order Code
94-0172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless jigsaw suitable for cutting wood, board, plastic and steel. Comfortable composite housing with soft grip for added comfort. Toolless blade change system. Variable speed control trigger switch 0-2400spm. Features dust blow and extraction function, and parallel guide. Built-in LED worklight. Four pendulum settings. 2-Stage operation switch for added safety. Supplied with hex key and wood cutting blade. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless jigsaw suitable for cutting wood, board, plastic and steel.
  • Comfortable composite housing with soft grip for added comfort.
  • Toolless blade change system.
  • Variable speed control trigger switch 0-2400spm.
  • Features dust blow and extraction function, and parallel guide.
  • Built-in LED worklight.
  • Four pendulum settings.
  • 2-Stage operation switch for added safety.
  • Supplied with hex key and wood cutting blade.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VJS



Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Cutting Specifications Metal Pipe Ø5-25mm
Cutting Specifications Plastic 12mm
Cutting Specifications Steel 10mm
Cutting Specifications Wood 80mm
Metal Pipe Ø5-25mm
Nett Weight 2kg
Noise Power/Pressure 90/79db(A)
No-Load Speed 0-2400spm
Plastic 12mm
Replacement Parts CP20VMC - Mains Charger (not included)
Steel 10mm
Stroke Length 25mm
Tool-free blade change system.
Vibration/Uncertainty 11.18/1.5m/s²
Wood 80mm

Reviews

Be the first to submit a review

Trustpilot