Sealey CP20VIWX Brushless Impact Wrench 20V 1/2"Sq Drive 300Nm - Body Only

MPN
CP20VIWX
Brand
Sealey
EAN-13
5054511618693
Order Code
94-0170
Country of Origin
China

Discontinued by Manufacturer


Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip for added comfort. Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool. Produces torque of up to 350Nm. Variable speed trigger switch for easy control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger-lock. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless impact wrench.
  • Durable composite housing with soft grip for added comfort.
  • Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool.
  • Produces torque of up to 350Nm.
  • Variable speed trigger switch for easy control.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Built-in LED worklight.
  • Forward, reverse and trigger-lock.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*.
  • Model No. CP20VIWX
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Breakaway Torque 350Nm(258lb.ft)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/2"Sq Drive
Fastening Torque 240Nm(177lb.ft)
Impact Rate 0-3780bpm
Nett Weight 1.16kg
Noise Power/Pressure 80/69dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 3.845/1.5m/s²

Trustpilot