Sealey CP20VIWKIT1 Impact Wrench Kit 1/2"Sq Drive 230Nm 20V 4Ah SV20 Series

MPN
CP20VIWKIT1
Brand
Sealey
EAN-13
5054630000478
Order Code
94-4675
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip for added comfort. Variable speed trigger switch for easy control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger lock. Fitted with electronic brake. Belt hook for safer storage whilst not in use. Supplied with mains charger, 4Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VIW - SV20 Series 1/2""Sq Drive Impact Wrench 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VIWKIT1
Voltage 20V
Type Impact Wrench
Battery 20V 4Ah Li-ion
Breakaway Torque 380Nm(280lb.ft)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/2"Sq Drive
Fastening Torque 285Nm(210lb.ft)
Impact Rate 0-3000bpm
Noise Power/Pressure 106/95dB(A)
No-Load Speed 0-2200rpm
Replacement Parts CP20VMC - Mains Charger
Square Drive 1/2in
Vibration/Uncertainty 15.87/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot