Sealey CP20VIW Impact Wrench 20V 1/2"Sq Drive 230Nm - Body Only

MPN
CP20VIW
Brand
Sealey
EAN-13
5054511266559
Order Code
94-2803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip for added comfort. Variable speed trigger switch for easy control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger-lock. Fitted with electronic brake. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless impact wrench.
  • Durable composite housing with soft grip for added comfort.
  • Variable speed trigger switch for easy control.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Built-in LED worklight.
  • Forward, reverse and trigger-lock.
  • Fitted with electronic brake.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VIW
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Breakaway Torque 380Nm(280lb.ft)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/2"Sq Drive
Fastening Torque 285Nm(210lb.ft)
Impact Rate 0-3000bpm
Nett Weight 1.18kg
Noise Power/Pressure 106/95dB(A)
No-Load Speed 0-2200rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 15.87/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot