Sealey CP20VIDXKIT1 Brushless Impact Driver Kit 1/4" Hex 20V 2Ah SV20 Series

MPN
CP20VIDXKIT1
Brand
Sealey
EAN-13
5054630000744
Order Code
94-4674
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Brushless motor, which gives an improved performance and requires less maintenance. Durable composite housing with soft grip for added comfort. 1/4""Hex quick release chuck. Variable speed control trigger. Forward, reverse and trigger lock. All metal gear construction for ultimate durability and performance. Built-in LED work light. Supplied with mains charger, 2Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VIDX - SV20 Series 1/4""Hex Brushless Cordless Impact Driver 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VIDXKIT1
Battery 20V 2Ah Lithium-ion
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/4"Hex
Impact Rate 0-3780bpm
Maximum Torque 200Nm
Noise Power/Pressure 80/69dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP20VMC - Mains Charger
Vibration/Uncertainty 3.845/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot