Sealey CP20VIDX Brushless Impact Driver 20V 1/4" Hex 200Nm - Body Only

MPN
CP20VIDX
Brand
Sealey
EAN-13
5054511617870
Order Code
94-0168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless impact driver. Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool. Durable composite housing with soft grip for added comfort. 1/4""Hex quick release chuck. Variable speed control trigger. Three speed options in forward, two speed options in reverse and trigger-lock. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless impact driver.
  • Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool.
  • Durable composite housing with soft grip for added comfort.
  • 1/4""Hex quick release chuck.
  • Variable speed control trigger.
  • Three speed options in forward and two speed options in reverse.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Trigger-lock.
  • Built-in LED worklight.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*.
  • Model No. CP20VIDX
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/4"Hex
Impact Rate 0-3780bpm
Maximum Torque 200Nm
Nett Weight 1.25kg
Noise Power/Pressure 80/69dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Variable speed control trigger.
Vibration/Uncertainty 3.845/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot