Sealey CP20VGRGKIT1 SV20 Series Grease Gun Kit 20V 2Ah

Order Code:

94-5768

Brand: Sealey MPN: CP20VGRGKIT1 EAN-13: 5054630235078
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £139.41 £136.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

High power, professional, cordless grease gun, developing 8000psi.

Ideal for in-field lubrication where power and speed are required.

Suitable for screw-type and standard 400g cartridges, manual or bulk filling.

Features LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head.


  • PART OF THE SV20 SERIES - Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • HIGH POWERED - Professional, cordless grease gun, developing 8000psi.
  • IDEAL FOR IN-FIELD – Able to lubricate when power and speed are required.
  • SUITABLE FOR - Screw-type and standard 400g cartridges, manual or bulk filling.
  • FEATURES INCLUDE - LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head.
  • SUPPLIED WITH - CP20VBP2- Power Tool Battery 20V 2Ah Lithium-ion for SV20 Series (x1), CP20VMC - Battery Charger 20V Lithium-ion for SV20 Series, CP1200CB - Canvas Tool Storage Bag.
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot