Sealey CP20VGRG SV20 Series Cordless Grease Gun 20V - Body Only

MPN
CP20VGRG
Brand
Sealey
EAN-13
5054630227646
Order Code
94-5766
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High power, professional, cordless grease gun, developing 8000psi. Ideal for in-field lubrication where power and speed are required. Suitable for screw-type and standard 400g cartridges, manual or bulk filling. Features LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • High power, professional, cordless grease gun, developing 8000psi.
  • Ideal for in-field lubrication where power and speed are required.
  • Suitable for screw-type and standard 400g cartridges, manual or bulk filling.
  • Features LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VGRG
Battery Compatible with CP20VBP2, CP20VBP4, CP20VBP6
Consumable Parts CP20VMC - Mains Charger
Flow Rate 100g/min
Hose Length 700mm
Nett Weight 2.4kg
Pressure 8000psi

Reviews

Be the first to submit a review

Trustpilot