Sealey CP20VGG Cordless Glue Gun 20V - Body Only

MPN
CP20VGG
Brand
Sealey
EAN-13
5054511718577
Order Code
94-3785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ready to use in 3 minutes. Cordless operation allows use anywhere in the workshop. Composite housing with soft grip for added comfort. Suitable for glue sticks between Ø10-12mm. On/off switch and trigger feed control. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Ready to use in 3 minutes.
  • Cordless operation allows use anywhere in the workshop.
  • Composite housing with soft grip for added comfort.
  • Suitable for glue sticks between Ø10-12mm.
  • On/off switch and trigger feed control.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VGG
Type Glue Gun
Glue Stick Size 12mm
Corded / Cordless No
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts AK292/2 - All Purpose Glue Stick Pack of 25, CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Glue stick diameter Ø10-12mm
Maximum Running Time 3.5hr
Nett Weight 0.36kg
Ready to use in 3 minutes.
Replacement Parts CP20VMC - Mains Charger (not included)

Reviews

Be the first to submit a review

Trustpilot