Sealey CP20VEPKIT1 SV20 Series Cordless Planer Kit 20V 2Ah

MPN
CP20VEPKIT1
Brand
Sealey
EAN-13
5054630339059
Order Code
94-5762
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Cordless Planer Kit - 1 Battery. Compact and well balanced planer with up to 1.5mm planing depth and up to 8mm rebate capacity. Easily adjust planing depth from 0-1.5mm by turning the front grip. Dust collection port. Supplied with adjustable guides, spanner, hex key and dust collection bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Compact and well balanced planer with up to 1.5mm planing depth and up to 8mm rebate capacity.
  • Easily adjust planing depth from 0-1.5mm by turning the front grip.
  • Dust collection port.
  • Supplied with adjustable guides, spanner, hex key and dust collection bag. Package includes:
  • Model No. - Description
  • CP20VEP - SV20 Series 82mm Cordless Planer 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VEPKIT1
Nett Weight 3.74kg

Reviews

Be the first to submit a review

Trustpilot