Sealey CP20VDD Hammer Drill/Driver Ø13mm 20V - Body Only

MPN
CP20VDD
Brand
Sealey
EAN-13
5054511266535
Order Code
94-2801
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.01 £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless drill/driver with hammer function. Durable composite housing with soft grip for added comfort. Ø2-13mm Keyless chuck. All metal gear construction for ultimate durability and performance. Three drill functions and 18 torque settings provide the control required to complete various tasks. Built-in LED worklight. Forward, reverse and trigger-lock. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless drill/driver with hammer function.
  • Durable composite housing with soft grip for added comfort.
  • Ø2-13mm Keyless chuck.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Three drill functions and 18 torque settings provide the control required to complete various tasks.
  • Built-in LED worklight.
  • Forward, reverse and trigger-lock.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VDD



Chuck Size Ø13mm
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Concrete Ø13mm
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drilling Capacities Metal Ø13mm
Drilling Capacities Wood Ø35mm
Drilling Capacity Concrete Ø13mm
Impact Rate 0-6000bpm/0-22500bpm
Maximum Torque 35Nm
Metal Ø13mm
Nett Weight 1.25kg
Noise Power/Pressure 97/86dB(A)
No-Load Speed 0-400/0-1500rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 2.546/1.5m/s²
Wood Ø35mm

Reviews

Be the first to submit a review

Trustpilot