Sealey CP20VCSKIT1 Circular Saw Kit 20V 2Ah SV20 Series Ø150mm

MPN
CP20VCSKIT1
Brand
Sealey
EAN-13
5054630000355
Order Code
94-4665
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless circular saw suitable for cutting wood, board and soft metals. Durable composite housing with soft grip for added comfort. Toolless adjustment of cutting angle, depth and width. Built-in laser guide for accurate cutting. Supplied with Ø150mm saw blade. 2-Stage operation switch for added safety. Supplied with mains charger, 2Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VCS - SV20 Series 150mm Cordless Circular Saw 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCSKIT1
Blade Diameter Ø150mm
Battery 20V 2Ah Li-ion
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Cutting Depth at 45° 33mm
Cutting Depth at 90° 48mm
Disc Bore Size 10mm
Noise Power/Pressure 90/79dB(A)
No-Load Speed 4200rpm
Replacement Parts CP20VMC - Mains Charger
Vibration/Uncertainty 2.091/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot