Sealey CP20VCOMBOX1EU Premier 4 x SV20 Series Cordless Brushless Power T

MPN
CP20VCOMBOX1EU
Brand
Sealey
EAN-13
5054630637780
Order Code
43-3971
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £419.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip. Brushless motors for improved performance and less maintenance. EU kit supplied with EU two pin plug charger.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VDDX - SV20 Series 13mm Brushless Cordless Combi Drill 20V - Body Only
  • CP20VIDX - SV20 Series 1/4""Hex Brushless Cordless Impact Driver 20V - Body Only
  • CP20VIWX - SV20 Series 1/2""Sq Drive Brushless Cordless Impact Wrench 20V - Body Only
  • CP20VAGX - SV20 Series 115mm Brushless Cordless Angle Grinder 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMCEU - SV20 Series Fast Charge Battery Charger 20V - European Plug
  • AP512 - Heavy-Duty Tool Storage Bag on Wheels 450mm
  • Bare unit covered by our 3 year guarantee* - batteries, charger and toolbox covered by our standard 1 year guarantee.
  • Model No. CP20VCOMBOX1EU
Type One Battery Platforms

Reviews

Be the first to submit a review

Trustpilot