Sealey CP20VCOMBO1 20V Cordless 13mm Hammer Drill/Impact Wrench/ Angle Grinder

MPN
CP20VCOMBO1
Brand
Sealey
EAN-13
5054511480375
Order Code
94-0157
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VIW -SV20 Series 1/2""Sq Drive Impact Wrench 20V - Body Only
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCOMBO1

Reviews

Be the first to submit a review

Trustpilot