Sealey CP20VCL Cordless 20V SV20 Series SMD LED 1800lm Work Light - Body Only

MPN
CP20VCL
Brand
Sealey
EAN-13
5054630057779
Order Code
94-4661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless clip worklight useful in any workspace. Robust design with integrated carry handle and 360° movement. Ultra-bright illumination with 15W SMD LED producing 1800 lumens. Simple on/off switch with four levels of brightness. IP20 and IK07 Rated. Powered by 20V lithium-ion battery (not included).
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 360° Lightweight cordless clip worklight.
  • 15W SMD LED 6500K Lights.
  • 1800lm With four levels of brightness.
  • IP20 and IK07 Rated.
  • Powered by 20V lithium-ion battery (not included).
  • Model No. CP20VCL
Battery Options: 20V 2Ah Li-ion - CP20VBP2, 20V 4Ah Li-ion - CP20VBP4, 20V 6Ah Li-ion - CP20VBP6 (not included)
Charging Time See battery charging times on CP20VBP2/CP20VBP4/CP20VBP6
Colour Temperature 6500K
IP Rating IP20, IK07
LED Type 15W SMD
Lumen Output 1800lm Max. with four levels of brightness (25%, 50%, 75% and 100%)
Nett Weight 1.12kg
Operating Time 2Ah - 2.5hr, 4Ah - 5hrs, 6Ah - 7.5hr
Power 15W
USB Output N/A

Reviews

Be the first to submit a review

Accessories


Trustpilot