Sealey CP20VCG SV20 Series 310ml Cordless Caulking Gun 20V - Body Only

MPN
CP20VCG
Brand
Sealey
EAN-13
5054630166051
Order Code
94-5750
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless 20V Caulking gun with cartridge holder. 6-Speed variable setting optimises the flow rate aiding precision. Suitable for 310ml cartridges. Cordless operation allows the gun to be used anywhere in workshops and homes. Composite housing with soft grip for added comfort. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless 20V Caulking gun with cartridge holder.
  • 6-Speed variable settings.
  • Flow rate from 0.7-11mm/s.
  • Max. Dispensing force: 4500N.
  • Suitable for 310ml cartridges.
  • Composite housing with soft grip for added comfort.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VCG
Maximum Flow Rate 0-11mm/s.
Nett Weight 2.073kg
Noise Power/Pressure 70/60dB(A)
Vibration/Uncertainty 1.016/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot