Sealey CP20VAP Cordless Air Pump 20V - Body Only

MPN
CP20VAP
Brand
Sealey
EAN-13
5054630277115
Order Code
94-3779
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Handheld cordless tyre inflator. Digital LED display. Pressure can be set in either psi or bar. Automatic cut-out when pre-selected pressure has been reached. Double injection composite body with rubber grips for added comfort and vibration reduction. Supplied with 500mm compressor hose with tyre valve, ball needle, bike tyre valves (x2) and universal adaptors (x3). Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Handheld cordless tyre inflator.
  • Digital LED display.
  • Pressure can be set in either psi or bar.
  • Automatic cut-out when pre-selected pressure has been reached.
  • Double injection composite body with rubber grips for added comfort and vibration reduction.
  • Supplied with 500mm compressor hose with tyre valve, ball needle, bike tyre valves (x2) and universal adaptors (x3).
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VAP
Type Tyre Inflator/Air Pump
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Maximum air pressure 7bar/100psi
Nett Weight 0.75kg
Replacement Parts CP20VMC - Mains Charger (not included)
Typical Inflation Time 0-30psi in 205sec (175/70R)

Reviews

Be the first to submit a review

Trustpilot