Sealey CP20VAGXKIT1 Brushless Angle Grinder Kit Ø115mm 20V 4Ah SV20 Series

MPN
CP20VAGXKIT1
Brand
Sealey
EAN-13
5054630000331
Order Code
94-4652
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Ergonomic, lightweight and compact design. Brushless motor, which gives an improved performance and requires less maintenance. Features spindle lock for quick disc changes and adjustable disc guard. Includes side/top handle and soft grip for added comfort and control. Grinding disc not included. Supplied with mains charger, 4Ah battery and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Package includes:
  • Model No. - Description
  • CP20VAGX - SV20 Series 115mm Brushless Cordless Angle Grinder 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Disc not included - Grinding Disc, order Model No. PTC/115G, Cutting Disc, order Model No. PTC/115C.
  • Model No. CP20VAGXKIT1
Voltage 20V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery 20V 4Ah Li-ion
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Disc Size Ø115mm
Motor Power 700W
Noise Power/Pressure 97/86dB(A)
No-Load Speed 10000rpm
Replacement Parts CP20VMC - Mains Charger
Spindle Size M14
Vibration/Uncertainty 5.598/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot