Sealey CP20VAGXKIT Brushless Angle Grinder Kit 20V - 2 Batteries

MPN
CP20VAGXKIT
Brand
Sealey
EAN-13
5054511696424
Order Code
94-0156
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £213.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Ergonomic, lightweight and compact design. Brushless motor for improved performance and less maintenance. Features spindle lock for quick disc changes and adjustable disc guard. Includes side/top handle and soft grip for added comfort and control. Grinding disc not included. Supplied with mains charger, two 4Ah batteries and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Package includes:
  • Model No. - Description
  • CP20VAGX - SV20 Series 115mm Brushless Cordless Angle Grinder 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Disc not included - Grinding Disc, order Model No. PTC/115G, Cutting Disc, order Model No. PTC/115C.
  • Model No. CP20VAGXKIT
Voltage 20V
Type Cordless Angle Grinder
Battery Included Yes
Power N/A
Disc Diameter 115mm
Lifetime Warranty No
Nett Weight 3.76kg
Total Weight 3.76kg

Reviews

Be the first to submit a review

Trustpilot