Sealey CP20VAGX Brushless Angle Grinder 20V Range

Sealey Brand: Sealey
The 20V Series has been designed to suit users from the DIY enthusiast to the professional. These body only tools offer a one battery fits all solution with a choice of 20V lithium batteries ranging from 2Ah to 4Ah, meaning costs can be kept down whilst quality remains high. Quality, stylish, lightweight tools with durable composite housing and a soft grip making them comfortable and easy to use.
Description Image Product Buy Pricing (Ex VAT) Battery Included Battery Consumable Parts Disc Size Total Weight Nett Weight Motor Power Noise Power/Pressure No-Load Speed Replacement Parts Spindle Size Vibration/Uncertainty Voltage Type Power Disc Diameter Lifetime Warranty
Sealey CP20VAGX Brushless Angle Grinder Ø115mm 20V - Body Only
Sealey CP20VAGX Brushless Angle Grinder Ø115mm 20V - Body Only
Standard range
Order code: 94-0155
MPN: CP20VAGX

Despatched within 2 working days - 100 in stock
1+ £78.00
Price per unit Ex VAT
No 20V 2Ah - 6Ah Lithium-ion (not included) CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery Ø115mm 1.6kg 700W 97/86dB(A) 10000rpm CP20VMC - Mains Charger (not included) M14 5.598/1.5m/s² 20V Cordless Angle Grinder N/A 115mm No
Sealey CP20VAGXKIT Brushless Angle Grinder Kit 20V - 2 Batteries
Sealey CP20VAGXKIT Brushless Angle Grinder Kit 20V - 2 Batteries
Standard range
Order code: 94-0156
MPN: CP20VAGXKIT

Despatched within 2 working days - 1 in stock
1+ £168.00
Price per unit Ex VAT
Yes 3.76kg 3.76kg 20V Cordless Angle Grinder N/A 115mm No

Trustpilot