Sealey CP20VAGX Brushless Angle Grinder Ø115mm 20V - Body Only

MPN
CP20VAGX
Brand
Sealey
EAN-13
5054511618709
Order Code
94-0155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ergonomic, lightweight and compact design. Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool. Features spindle lock for quick disc changes and adjustable disc guard. Supplied with side/top handle and soft grip for added comfort and control. Slide on/off lock-on switch. Disc not included - Grinding Disc, order Model No. PTC/115G, Cutting Disc, order Model No. PTC/115C. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Ergonomic, lightweight and compact design.
  • Brushless motor, which gives an improved performance and requires less maintenance than the brushed equivalent, giving you a more efficient, longer lasting tool.
  • Features spindle lock for quick disc changes and adjustable disc guard.
  • Supplied with side/top handle and soft grip for added comfort and control.
  • Slide on/off lock-on switch.
  • Disc not included - Grinding Disc, order Model No. PTC/115G, Cutting Disc, order Model No. PTC/115C.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*.
  • Model No. CP20VAGX
Voltage 20V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Disc Size Ø115mm
Lifetime Warranty No
Motor Power 700W
Nett Weight 1.6kg
Noise Power/Pressure 97/86dB(A)
No-Load Speed 10000rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Spindle Size M14
Vibration/Uncertainty 5.598/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot