Sealey CP20VAGBKIT1 Cordless Angle Grinder Kit Ø115mm 20V 4Ah SV20 Series

MPN
CP20VAGBKIT1
Brand
Sealey
EAN-13
5054630000447
Order Code
94-4651
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Superbly balanced, lightweight and compact design. Heavy-duty alloy bevel gear head with aluminium gear casing. Spindle lock for quick disc changes and adjustable disc guard. Supplied with side handle and soft grip for added comfort and control. Supplied with mains charger, 4Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Package includes:
  • Package includes:
  • Model No. - Description
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP20VCP - SV20 Series LED Light/USB Charge Port
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VAGBKIT1
Voltage 20V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Battery 20V 4Ah Lithium-ion
Battery Model No CP20VBP4
Disc Size Ø115mm
Free Speed 10000rpm
Mains Charger Model No CP20VMC
Motor Power 700W
Spindle Size M14 x 2mm
Vibration Rating 4.019m/s²/1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot