Sealey CP20VAGB Cordless Angle Grinder Ø115mm 20V SV20 Series - Body Only

MPN
CP20VAGB
Brand
Sealey
EAN-13
5054630606038
Order Code
94-4649
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, compact and ergonomically designed. Features heavy-duty alloy bevel gear head with aluminium gear casing. Features spindle lock for quick disc changes and adjustable disc guard. Includes side handle with soft grip for added comfort and control. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Superbly balanced, lightweight and compact design.
  • Heavy-duty alloy bevel gear head with aluminium gear casing.
  • Spindle lock for quick disc changes and adjustable disc guard.
  • Includes side handle with soft grip for added comfort and control.
  • Motor Power: 665W.
  • Free Speed: 10,000rpm.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VAGB
Voltage 20V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery 20V 2Ah - 8Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery, CP20VBP8 - 8Ah Battery
Disc Size Ø115mm (Grinding Disc)
Motor Power 655W
Nett Weight 1.763kg
Noise Power/Pressure 87/79dB(A)
No-Load Speed 10000rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Spindle Size M14 x 2mm
Vibration/Uncertainty 4.727/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot