Sealey CP18VLD Cordless Hammer Drill/Driver Ø10mm 18V 1.5Ah Li-on 2Speed Charger

MPN
CP18VLD
Brand
Sealey
EAN-13
5054630244117
Order Code
94-2830
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight design powered by lithium-ion battery technology which gives an all-round better performance than standard Ni-Cd/Ni-MH cells. Composite housing with built-in LED battery level indicator and LED worklight. Ø0.8-10mm Keyless chuck with added hammer function. 2-Speed settings and 21 torque settings allows control when tightening screws. Features a metal belt clip for safer storage while not in use. Supplied in storage case with battery and mains charger.
  • Compact, cordless hammer drill/driver with Ø0.8-10mm keyless chuck.
  • Forward, reverse and lock function with high/low speed selection and 21 torque settings.
  • Powered by 18V lithium-ion battery.
  • Integral LED worklight and LED battery level indicator.
  • Features a metal belt clip for safer storage while not in use.
  • Drilling Capacity: 20mm wood, 10mm metal and concrete.
  • Maximum Torque: 31Nm.
  • Battery: 18V 1.5Ah Lithium-ion.
  • Supplied in storage case with battery and 1 hour mains charger.
  • Model No. CP18VLD



Chuck Size Ø10mm
Battery 18V 1.5Ah Lithium-ion
Concrete Ø10mm
Drilling Capacities Metal Ø10mm
Drilling Capacities Wood Ø20mm
Drilling Capacity Concrete Ø10mm
Impact Rate 0-6000/0-22500bpm
Maximum Torque 31Nm
Metal Ø10mm
Nett Weight 2.3kg
Noise Power/Pressure 95/84dB(A)
No-Load Speed 0-400/0-1500rpm
Replacement Parts CP18VLDBP - Battery
Vibration/Uncertainty 2.242 / 1.5m/s²
Wood Ø20mm

Reviews

Be the first to submit a review

Trustpilot