Sealey CP1210KIT Angle Grinder Kit Ø76mm 12V Lithium-ion - 2 Batteries

MPN
CP1210KIT
Brand
Sealey
EAN-13
5054511867268
Order Code
94-3776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless mini angle grinder. Comfortable composite housing with soft grip to reduce vibration. Brushless motor allows for a longer lasting tool requiring less maintenance. Spindle lock for easy disc changes. Built-in battery charge level indicator. Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag. Cutting disc not included.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless mini angle grinder.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Brushless motor allows for a longer lasting tool requiring less maintenance.
  • Spindle lock for easy disc changes.
  • Built-in battery charge level indicator.
  • Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag.
  • Cutting disc not included.
  • Package includes:
  • Model No. - Description
  • CP1210 - SV12 Series 75mm Cordless Angle Grinder 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah (x2)
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1210KIT
Voltage 12V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 76mm
Battery 12V 1.5Ah Lithium-ion
Disc Size Ø75mm
Motor Power 200W
Nett Weight 1.658kg
Noise Power/Pressure 80/69dB(A)
No-Load Speed 18500rpm
Replacement Parts CP1200BP - Battery Pack
Spindle Size M5
Vibration/Uncertainty 1.23/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot