Sealey CP1205KIT Cordless Polisher Kit Ø71mm 12V - 2 Batteries

MPN
CP1205KIT
Brand
Sealey
EAN-13
5054630470646
Order Code
94-2797
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless polisher. Comfortable composite housing with soft grip to reduce vibration. 2-Speed settings and variable speed control trigger make this polisher easy-to-use. Integral LED battery level indicator. Includes side handle, two foam pads and one wool polishing pad. Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless polisher.
  • Comfortable composite housing with soft grip to reduce vibration.
  • 2-Speed settings and variable speed control trigger make this polisher easy-to-use.
  • Integral LED battery level indicator.
  • Includes side handle, two foam pads and one wool polishing pad.
  • Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag.
  • Package includes:
  • Model No. - Description
  • CP1205 - SV12 Series 71mm Cordless Polisher 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah (x2)
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1205KIT
Battery 12V 2Ah Lithium-ion
Battery Model No CP1200BP (x2)
Body Only Model No CP1205
Free Speed 0-2500rpm/0-7500rpm
Mains Charger Model No CP1200MC
Nett Weight 1.84kg
Pad Size Ø71mm
Thread Size 5/16"UNF
Weight 1.84kg

Reviews

Be the first to submit a review

Trustpilot