Sealey CP1203 Cordless Impact Driver 1/4"Hex Drive 80Nm 12V Li-ion- Body Only

MPN
CP1203
Brand
Sealey
EAN-13
5054511124934
Order Code
94-2787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless impact driver. Comfortable composite housing with soft grip to reduce vibration. Variable speed control trigger with lock function gives more control during application. All metal gear construction for ultimate durability and performance. Integrated LED battery level indicator and LED worklight. Supplied with belt hook for safer storage while not in use. Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless impact driver.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Variable speed control trigger with lock function gives more control during application.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Integrated LED battery level indicator and LED worklight.
  • Supplied with belt hook for safer storage while not in use.
  • Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Model No. CP1203



Battery Options: 12V 1.5Ah Lithium-ion, 12V 3Ah Lithium-ion, 12V 4Ah Lithium-ion (not included)
Consumable Parts CP1200BP - Battery 12V 2Ah, CP1200BP4 - Battery 12V 4Ah (not included)
Drive 1/4"Hex
Impact Rate 0-3500bpm
Maximum Torque 80Nm(58lb.ft)
Nett Weight 0.80kg
Noise Power/Pressure 89/78dB(A)
No-Load Speed 0-2500rpm
Note Complete Kit Model No: CP1203KIT
Replacement Parts CP1200MC - Mains Charger
Vibration/Uncertainty 2.898/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot