Sealey CP1201KIT Hammer Drill/Driver Kit Ø10mm 12V Li-ion - 2 Batteries

MPN
CP1201KIT
Brand
Sealey
EAN-13
5054511190311
Order Code
94-2793
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compact, lightweight cordless drill/driver with added hammer function. Comfortable composite housing with soft grip to reduce vibration. 2-Speed settings and 21 torque settings gives control to complete various tasks. All metal gear construction for ultimate durability and performance. Integral LED battery level indicator and LED worklight. Belt hook for safer storage while not in use. Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells. Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram. Has a flat discharge curve - performing better for longer. No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity. Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless drill/driver with added hammer function.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Ø0.8-10mm Keyless chuck.
  • 2-Speed settings and 21 torque settings gives control to complete various tasks.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Integral LED battery level indicator and LED worklight.
  • Belt hook for safer storage while not in use.
  • Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells.
  • Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Has a flat discharge curve - performing better for longer.
  • No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag.
  • Package includes:
  • Model No. - Description
  • CP1201 - SV12 Series 10mm Cordless Combi Drill 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah (x2)
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1201KIT



Chuck Size Ø10mm
Battery 12V 2Ah Lithium-ion
Concrete Ø10mm
Impact Rate 0-6000/0-19500bpm
Maximum Torque 25Nm
Metal Ø10mm
Nett Weight 1.53kg
No-Load Speed 0-400/0-1300rpm
Wood Ø20mm

Reviews

Be the first to submit a review

Trustpilot