Sealey CP1201 Cordless Hammer Drill/Driver Ø10mm 12V Li-ion - Body Only

MPN
CP1201
Brand
Sealey
EAN-13
5054511123852
Order Code
94-2785
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless drill/driver with added hammer function. Comfortable composite housing with soft grip to reduce vibration. Ø0.8-10mm Keyless chuck. 2-Speed settings and 21 torque settings provide the control required to complete various tasks. All metal gear construction for ultimate durability and performance. Integral LED battery level indicator and LED worklight. Supplied with belt hook for safer storage while not in use. Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless drill/driver with added hammer function.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Ø0.8-10mm Keyless chuck.
  • 2-Speed settings and 21 torque settings provide the control required to complete various tasks.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Integral LED battery level indicator and LED worklight.
  • Supplied with belt hook for safer storage while not in use.
  • Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Model No. CP1201



Chuck Size Ø10mm
Battery Options: 12V 1.5Ah Lithium-ion, 12V 3Ah Lithium-ion, 12V 4Ah Lithium-ion (not included)
Consumable Parts CP1200BP - Battery 12V 2Ah, CP1200BP4 - Battery 12V 4Ah (not included)
Drilling Capacities Metal Ø10mm
Drilling Capacities Wood Ø20mm
Drilling Capacity Concrete Ø10mm
Impact Rate 0-6000/0-19500bpm
Maximum Torque 25Nm
Nett Weight 0.85kg
Noise Power/Pressure 80/69dB(A)
No-Load Speed 0-400/0-1300rpm
Replacement Parts CP1200MC - Mains Charger
Vibration/Uncertainty Concrete Ø10mm
Vibration/Uncertainty Metal Ø10mm
Vibration/Uncertainty Wood Ø20mm

Reviews

Be the first to submit a review

Trustpilot