Sealey CP1200COMBO7 3 x 12V SV12 Series Cordless Power Tool Combo Kit

MPN
CP1200COMBO7
Brand
Sealey
EAN-13
5054630011337
Order Code
94-4642
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool run time for superior all-round performance. Package includes: Model No. - Description CP1201 - Cordless Hammer Drill/Driver 10mm 12V SV12 Series Lithium-ion - Body Only CP1205 - Cordless Polisher Ø71mm 12V SV12 Series Lithium-ion - Body Only CP1210 - Angle Grinder Ø75mm 12V SV12 Series Lithium-ion - Body Only CP1200BP - SV12 Series Power Tool Battery 12V 2Ah CP1200BP4 - SV12 Series Power Tool Battery 12V 4Ah CP1200MC - Battery Charger 12V Lithium-ion for SV12 Series CP1200CB - Canvas Tool Storage Bag
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Package includes:
  • Model No. - Description
  • CP1201 - SV12 Series 10mm Cordless Combi Drill 12V - Body Only
  • CP1205 - SV12 Series 71mm Cordless Polisher 12V - Body Only
  • CP1210 - SV12 Series 75mm Cordless Angle Grinder 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah
  • CP1200BP4 - SV12 Series Power Tool Battery 12V 4Ah
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1200COMBO7
Contents CP1201 - Body only, CP1205 - Body Only, CP1210 - Body Only, CP1200BP, CP1200BP4, CP1200MC, CP1200CB

Reviews

Be the first to submit a review

Trustpilot